+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTK170P10P

Transistor: P-MOSFET; PolarP™; unipolar; -100V; -170A; 890W; TO264


Manufacturer: IXYS

Manufacturer part number:
IXTK170P10P
TME Symbol:
IXTK170P10P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-170A
Power dissipation
890W
Case
TO264
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
THT
Gate charge
240nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
176ns
Gross weight9.83 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTK170P10P
0 in TME stock
Net price for quantities from 1 pcs - 24.71 USDGross price for quantities from 1 pcs - 24.71 USD
Net price for quantities from 3 pcs - 22.83 USDGross price for quantities from 3 pcs - 22.83 USD
Net price for quantities from 5 pcs - 21.55 USDGross price for quantities from 5 pcs - 21.55 USD
Net price for quantities from 10 pcs - 19.58 USDGross price for quantities from 10 pcs - 19.58 USD
Net price for quantities from 25 pcs - 17.69 USDGross price for quantities from 25 pcs - 17.69 USD
Net price for quantities from 50 pcs - 17.07 USDGross price for quantities from 50 pcs - 17.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs