+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTK210P10T

Transistor: P-MOSFET; TrenchP™; unipolar; -100V; -210A; 1040W


Manufacturer: IXYS

Manufacturer part number:
IXTK210P10T
TME Symbol:
IXTK210P10T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-210A
Power dissipation
1.04kW
Case
TO264
Gate-source voltage
±15V
On-state resistance
7.5mΩ
Mounting
THT
Gate charge
740nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight9.805 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTK210P10T
1 in TME stock
Net price for quantities from 1 pcs - 34.69 USDGross price for quantities from 1 pcs - 34.69 USD
Net price for quantities from 5 pcs - 29.94 USDGross price for quantities from 5 pcs - 29.94 USD
Net price for quantities from 10 pcs - 26.67 USDGross price for quantities from 10 pcs - 26.67 USD
Net price for quantities from 25 pcs - 24.18 USDGross price for quantities from 25 pcs - 24.18 USD
Net price for quantities from 100 pcs - 22.91 USDGross price for quantities from 100 pcs - 22.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 pcs