+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTK600N04T2

Transistor: N-MOSFET; unipolar; 40V; 600A; 1250W; TO264; 100ns


Manufacturer: IXYS

Manufacturer part number:
IXTK600N04T2
TME Symbol:
IXTK600N04T2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
600A
Power dissipation
1.25kW
Case
TO264
On-state resistance
1.5mΩ
Mounting
THT
Gate charge
590nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
100ns
Gross weight10 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTK600N04T2
0 in TME stock
Net price for quantities from 1 pcs - 28.18 USDGross price for quantities from 1 pcs - 28.18 USD
Net price for quantities from 3 pcs - 25.27 USDGross price for quantities from 3 pcs - 25.27 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
Net price for quantities from 25 pcs - 20.50 USDGross price for quantities from 25 pcs - 20.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.