+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP02N50D

Transistor: N-MOSFET; unipolar; 500V; 0.2A; 25W; TO220AB; 5ns


Manufacturer: IXYS

Manufacturer part number:
IXTP02N50D
TME Symbol:
IXTP02N50D

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
0.2A
Power dissipation
25W
Case
TO220AB
On-state resistance
30Ω
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
5ns
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP02N50D
0 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.