+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP05N100M

Transistor: N-MOSFET; unipolar; 1kV; 0.7A; 25W; TO220FP; 710ns


Manufacturer: IXYS

Manufacturer part number:
IXTP05N100M
TME Symbol:
IXTP05N100M

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.7A
Power dissipation
25W
Case
TO220FP
On-state resistance
17Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
710ns
Gross weight2.19 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP05N100M
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 250 pcs - 2.25 USDGross price for quantities from 250 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs