+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 10A | |
Power dissipation | 200W | |
Case | TO220AB | |
On-state resistance | 0.74Ω | |
Mounting | THT | |
Gate charge | 32nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | standard power mosfet | |
Reverse recovery time | 0.5µs |