+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP10P15T

Transistor: P-MOSFET; TrenchP™; unipolar; -150V; -10A; 83W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP10P15T
TME Symbol:
IXTP10P15T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-150V
Drain current
-10A
Power dissipation
83W
Case
TO220AB
Gate-source voltage
±15V
On-state resistance
0.35Ω
Mounting
THT
Gate charge
36nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
120ns
Gross weight2.077 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP10P15T
8 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs