+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP10P50P

Transistor: P-MOSFET; PolarP™; unipolar; -500V; -10A; 300W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP10P50P
TME Symbol:
IXTP10P50P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-10A
Power dissipation
300W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Gate charge
50nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
414ns
Gross weight2.055 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP10P50P
243 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs