+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP24P085T

Transistor: P-MOSFET; TrenchP™; unipolar; -85V; -24A; 83W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP24P085T
TME Symbol:
IXTP24P085T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-85V
Drain current
-24A
Power dissipation
83W
Case
TO220AB
Gate-source voltage
±15V
On-state resistance
65mΩ
Mounting
THT
Gate charge
41nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
40ns
Gross weight2.08 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP24P085T
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs