+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP28P065T

Transistor: P-MOSFET; TrenchP™; unipolar; -65V; -28A; 83W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP28P065T
TME Symbol:
IXTP28P065T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-65V
Drain current
-28A
Power dissipation
83W
Case
TO220AB
Gate-source voltage
±15V
On-state resistance
45mΩ
Mounting
THT
Gate charge
46nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
31ns
Gross weight2.06 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP28P065T
0 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.25 USDGross price for quantities from 1000 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs