+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP32P05T

Transistor: P-MOSFET; TrenchP™; unipolar; -50V; -32A; 83W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP32P05T
TME Symbol:
IXTP32P05T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-32A
Power dissipation
83W
Case
TO220AB
Gate-source voltage
±15V
On-state resistance
39mΩ
Mounting
THT
Gate charge
46nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
26ns
Gross weight2.065 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP32P05T
11 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs