+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP4N80P

Transistor: N-MOSFET; PolarHV™; unipolar; 800V; 3.6A; Idm: 8A; 100W


Manufacturer: IXYS

Manufacturer part number:
IXTP4N80P
TME Symbol:
IXTP4N80P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
PolarHV™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
3.6A
Pulsed drain current
8A
Power dissipation
100W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
3.4Ω
Mounting
THT
Gate charge
14.2nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
560ns
Gross weight2.05 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP4N80P
312 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 250 pcs - 1.64 USDGross price for quantities from 250 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.62 USDGross price for quantities from 300 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs