+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP50N20PM

Transistor: N-MOSFET; Polar™; unipolar; 200V; 20A; 90W; TO220FP


Manufacturer: IXYS

Manufacturer part number:
IXTP50N20PM
TME Symbol:
IXTP50N20PM

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
Polar™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
20A
Power dissipation
90W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
60mΩ
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
150ns
Gross weight2.193 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP50N20PM
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 50 pcs - 7.43 USDGross price for quantities from 50 pcs - 7.43 USD
Net price for quantities from 100 pcs - 6.52 USDGross price for quantities from 100 pcs - 6.52 USD
Net price for quantities from 250 pcs - 6.02 USDGross price for quantities from 250 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.