+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP76N25T

Transistor: N-MOSFET; unipolar; 250V; 76A; 460W; TO220AB; 148ns


Manufacturer: IXYS

Manufacturer part number:
IXTP76N25T
TME Symbol:
IXTP76N25T

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
76A
Power dissipation
460W
Case
TO220AB
On-state resistance
44mΩ
Mounting
THT
Gate charge
92nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
148ns
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP76N25T
0 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 250 pcs - 3.34 USDGross price for quantities from 250 pcs - 3.34 USD
Net price for quantities from 500 pcs - 3.31 USDGross price for quantities from 500 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.