+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP80N075L2

Transistor: N-MOSFET; unipolar; 75V; 80A; 357W; TO220AB; 160ns


Manufacturer: IXYS

Manufacturer part number:
IXTP80N075L2
TME Symbol:
IXTP80N075L2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
75V
Drain current
80A
Power dissipation
357W
Case
TO220AB
On-state resistance
24mΩ
Mounting
THT
Gate charge
103nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
linear power mosfet
Reverse recovery time
160ns
Gross weight2.064 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP80N075L2
0 in TME stock
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 5 pcs - 8.01 USDGross price for quantities from 5 pcs - 8.01 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 50 pcs - 5.94 USDGross price for quantities from 50 pcs - 5.94 USD
Net price for quantities from 100 pcs - 5.69 USDGross price for quantities from 100 pcs - 5.69 USD
Net price for quantities from 250 pcs - 5.44 USDGross price for quantities from 250 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs