+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP8N65X2

Transistor: N-MOSFET; X2-Class; unipolar; 650V; 8A; 150W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP8N65X2
TME Symbol:
IXTP8N65X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
X2-Class
Polarisation
unipolar
Drain-source voltage
650V
Drain current
8A
Power dissipation
150W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
12nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP8N65X2
0 in TME stock
Net price for quantities from 300 pcs - 1.43 USDGross price for quantities from 300 pcs - 1.43 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.