+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTP8N65X2M

Transistor: N-MOSFET; unipolar; 650V; 8A; 32W; TO220FP; 200ns


Manufacturer: IXYS

Manufacturer part number:
IXTP8N65X2M
TME Symbol:
IXTP8N65X2M

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
8A
Power dissipation
32W
Case
TO220FP
On-state resistance
0.55Ω
Mounting
THT
Gate charge
12nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
200ns
Gross weight2.196 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP8N65X2M
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 150 pcs - 2.02 USDGross price for quantities from 150 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.78 USDGross price for quantities from 500 pcs - 1.78 USD
Net price for quantities from 1000 pcs - 1.69 USDGross price for quantities from 1000 pcs - 1.69 USD
Net price for quantities from 2000 pcs - 1.64 USDGross price for quantities from 2000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.