+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTQ32P20T

Transistor: P-MOSFET; -200V; -32A; 300W; TO3P

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTQ32P20T
TME Symbol:
IXTQ32P20T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Drain-source voltage
-200V
Drain current
-32A
Power dissipation
300W
Case
TO3P
Gate-source voltage
15V
On-state resistance
0.13Ω
Mounting
THT
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTQ32P20T
0 in TME stock
Net price for quantities from 300 pcs - 4.39 USDGross price for quantities from 300 pcs - 4.39 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.