+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 1.5kV | |
Drain current | 1.83A | |
Pulsed drain current | 9A | |
Power dissipation | 73W | |
Case | TO3PF | |
Gate-source voltage | ±30V | |
On-state resistance | 7.3Ω | |
Mounting | THT | |
Gate charge | 38.6nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | standard power mosfet | |
Reverse recovery time | 900ns |