+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTR120P20T

Transistor: P-MOSFET; TrenchP™; unipolar; -200V; -90A; 595W; 300ns


Manufacturer: IXYS

Manufacturer part number:
IXTR120P20T
TME Symbol:
IXTR120P20T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-90A
Power dissipation
595W
Case
ISOPLUS247™
Gate-source voltage
±15V
On-state resistance
32mΩ
Mounting
THT
Gate charge
740nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
300ns
Gross weight4.83 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR120P20T
0 in TME stock
Net price for quantities from 1 pcs - 37.22 USDGross price for quantities from 1 pcs - 37.22 USD
Net price for quantities from 3 pcs - 32.93 USDGross price for quantities from 3 pcs - 32.93 USD
Net price for quantities from 10 pcs - 29.57 USDGross price for quantities from 10 pcs - 29.57 USD
Net price for quantities from 30 pcs - 27.60 USDGross price for quantities from 30 pcs - 27.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs