+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTR16P60P

Transistor: P-MOSFET; PolarP™; unipolar; -600V; -10A; 190W; 440ns


Manufacturer: IXYS

Manufacturer part number:
IXTR16P60P
TME Symbol:
IXTR16P60P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-600V
Drain current
-10A
Power dissipation
190W
Case
ISOPLUS247™
Gate-source voltage
±20V
On-state resistance
790mΩ
Mounting
THT
Gate charge
92nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
440ns
Gross weight4.8 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR16P60P
0 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 3 pcs - 13.67 USDGross price for quantities from 3 pcs - 13.67 USD
Net price for quantities from 10 pcs - 12.16 USDGross price for quantities from 10 pcs - 12.16 USD
Net price for quantities from 30 pcs - 10.95 USDGross price for quantities from 30 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs