+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTR170P10P

Transistor: P-MOSFET; PolarP™; unipolar; -100V; -100A; 312W; 176ns


Manufacturer: IXYS

Manufacturer part number:
IXTR170P10P
TME Symbol:
IXTR170P10P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-100A
Power dissipation
312W
Case
ISOPLUS247™
Gate-source voltage
±20V
On-state resistance
15.4mΩ
Mounting
THT
Gate charge
240nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
176ns
Gross weight4.83 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR170P10P
0 in TME stock
Net price for quantities from 300 pcs - 20.94 USDGross price for quantities from 300 pcs - 20.94 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs