+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTR20P50P

Transistor: P-MOSFET; PolarP™; unipolar; -500V; -13A; 190W; 406ns


Manufacturer: IXYS

Manufacturer part number:
IXTR20P50P
TME Symbol:
IXTR20P50P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-13A
Power dissipation
190W
Case
ISOPLUS247™
Gate-source voltage
±20V
On-state resistance
0.49Ω
Mounting
THT
Gate charge
103nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
406ns
Gross weight4.79 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR20P50P
26 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 3 pcs - 7.34 USDGross price for quantities from 3 pcs - 7.34 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD
Net price for quantities from 30 pcs - 6.17 USDGross price for quantities from 30 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs