+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTR36P15P

Transistor: P-MOSFET; PolarP™; unipolar; -150V; -22A; 150W; 150ns


Manufacturer: IXYS

Manufacturer part number:
IXTR36P15P
TME Symbol:
IXTR36P15P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-150V
Drain current
-22A
Power dissipation
150W
Case
ISOPLUS247™
Gate-source voltage
±20V
On-state resistance
0.12Ω
Mounting
THT
Gate charge
55nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
150ns
Gross weight4.74 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR36P15P
40 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.14 USDGross price for quantities from 3 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 30 pcs - 4.31 USDGross price for quantities from 30 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs