+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTT16N50D2

Transistor: N-MOSFET; unipolar; 500V; 16A; 695W; TO268; 130ns


Manufacturer: IXYS

Manufacturer part number:
IXTT16N50D2
TME Symbol:
IXTT16N50D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
16A
Power dissipation
695W
Case
TO268
On-state resistance
0.3Ω
Mounting
SMD
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
130ns
Gross weight4 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTT16N50D2
0 in TME stock
Net price for quantities from 1 pcs - 21.66 USDGross price for quantities from 1 pcs - 21.66 USD
Net price for quantities from 3 pcs - 20.29 USDGross price for quantities from 3 pcs - 20.29 USD
Net price for quantities from 10 pcs - 15.49 USDGross price for quantities from 10 pcs - 15.49 USD
Net price for quantities from 30 pcs - 13.90 USDGross price for quantities from 30 pcs - 13.90 USD
Net price for quantities from 120 pcs - 13.10 USDGross price for quantities from 120 pcs - 13.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.