+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTX110N20L2

Transistor: N-MOSFET; Linear L2™; unipolar; 200V; 110A; 960W; 420ns

Manufacturer: IXYS

Manufacturer part number:
IXTX110N20L2
TME Symbol:
IXTX110N20L2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
Linear L2™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
110A
Power dissipation
960W
Case
PLUS247™
Gate-source voltage
±20V
On-state resistance
24mΩ
Mounting
THT
Gate charge
500nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
420ns
Gross weight6.78 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTX110N20L2
0 in TME stock
Net price for quantities from 1 pcs - 37.47 USDGross price for quantities from 1 pcs - 37.47 USD
Net price for quantities from 10 pcs - 34.20 USDGross price for quantities from 10 pcs - 34.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs