+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTX32P60P

Transistor: P-MOSFET; PolarP™; unipolar; -600V; -32A; 890W; 480ns


Manufacturer: IXYS

Manufacturer part number:
IXTX32P60P
TME Symbol:
IXTX32P60P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-600V
Drain current
-32A
Power dissipation
890W
Case
PLUS247™
Gate-source voltage
±20V
On-state resistance
0.35Ω
Mounting
THT
Gate charge
196nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
480ns
Gross weight6.92 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTX32P60P
0 in TME stock
Net price for quantities from 1 pcs - 21.21 USDGross price for quantities from 1 pcs - 21.21 USD
Net price for quantities from 30 pcs - 18.25 USDGross price for quantities from 30 pcs - 18.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs