+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTX90P20P

Transistor: P-MOSFET; PolarP™; unipolar; -200V; -90A; 890W; 315ns


Manufacturer: IXYS

Manufacturer part number:
IXTX90P20P
TME Symbol:
IXTX90P20P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-90A
Power dissipation
890W
Case
PLUS247™
Gate-source voltage
±20V
On-state resistance
44mΩ
Mounting
THT
Gate charge
205nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
315ns
Gross weight6.915 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTX90P20P
127 in TME stock
Net price for quantities from 1 pcs - 20.28 USDGross price for quantities from 1 pcs - 20.28 USD
Net price for quantities from 5 pcs - 17.77 USDGross price for quantities from 5 pcs - 17.77 USD
Net price for quantities from 10 pcs - 16.33 USDGross price for quantities from 10 pcs - 16.33 USD
Net price for quantities from 30 pcs - 15.17 USDGross price for quantities from 30 pcs - 15.17 USD
Net price for quantities from 120 pcs - 14.37 USDGross price for quantities from 120 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs