+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTY01N100

Transistor: N-MOSFET; unipolar; 1kV; 0.1A; 25W; TO252


Manufacturer: IXYS

Manufacturer part number:
IXTY01N100
TME Symbol:
IXTY01N100

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.1A
Power dissipation
25W
Case
TO252
On-state resistance
80Ω
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Gross weight0.32 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTY01N100
346 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 70 pcs - 1.59 USDGross price for quantities from 70 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 70 pcs