+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTY02N50D

Transistor: N-MOSFET; unipolar; 500V; 200mA; Idm: 800mA; 25W; TO252

Manufacturer: IXYS

Manufacturer part number:
IXTY02N50D
TME Symbol:
IXTY02N50D

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
0.2A
Pulsed drain current
0.8A
Power dissipation
25W
Case
TO252
Gate-source voltage
±20V
On-state resistance
30Ω
Mounting
SMD
Kind of channel
depletion
Reverse recovery time
1µs
Gross weight5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTY02N50D
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 70 pcs - 1.50 USDGross price for quantities from 70 pcs - 1.50 USD
Net price for quantities from 140 pcs - 1.29 USDGross price for quantities from 140 pcs - 1.29 USD
Net price for quantities from 280 pcs - 1.24 USDGross price for quantities from 280 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.