+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTY08N50D2

Transistor: N-MOSFET; unipolar; 500V; 0.8A; 60W; TO252; 11ns

Manufacturer: IXYS

Manufacturer part number:
IXTY08N50D2
TME Symbol:
IXTY08N50D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
0.8A
Power dissipation
60W
Case
TO252
On-state resistance
4.6Ω
Mounting
SMD
Gate charge
312nC
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
11ns
Gross weight0.35 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTY08N50D2
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 70 pcs - 2.11 USDGross price for quantities from 70 pcs - 2.11 USD
Net price for quantities from 140 pcs - 2.07 USDGross price for quantities from 140 pcs - 2.07 USD
Net price for quantities from 350 pcs - 2.01 USDGross price for quantities from 350 pcs - 2.01 USD
Net price for quantities from 700 pcs - 1.96 USDGross price for quantities from 700 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.