+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTY10P15T

Transistor: P-MOSFET; TrenchP™; unipolar; -150V; -10A; 83W; TO252


Manufacturer: IXYS

Manufacturer part number:
IXTY10P15T
TME Symbol:
IXTY10P15T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-150V
Drain current
-10A
Power dissipation
83W
Case
TO252
Gate-source voltage
±15V
On-state resistance
0.35Ω
Mounting
SMD
Gate charge
36nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
120ns
Gross weight0.35 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTY10P15T
0 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 70 pcs - 2.44 USDGross price for quantities from 70 pcs - 2.44 USD
Net price for quantities from 280 pcs - 2.04 USDGross price for quantities from 280 pcs - 2.04 USD
Net price for quantities from 560 pcs - 1.96 USDGross price for quantities from 560 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.