+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH100N60C3

Transistor: IGBT; GenX3™; 600V; 100A; 830W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH100N60C3
TME Symbol:
IXXH100N60C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
600V
Collector current
100A
Power dissipation
830W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
380A
Mounting
THT
Gate charge
150nC
Kind of package
tube
Turn-on time
95s
Turn-off time
0.22µs
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH100N60C3
0 in TME stock
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 3 pcs - 14.84 USDGross price for quantities from 3 pcs - 14.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.