+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH110N65C4

Transistor: IGBT; GenX4™; 650V; 110A; 880W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH110N65C4
TME Symbol:
IXXH110N65C4

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
110A
Power dissipation
880W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mounting
THT
Gate charge
167nC
Kind of package
tube
Turn-on time
71ns
Turn-off time
160ns
Gross weight6.1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH110N65C4
208 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 3 pcs - 13.56 USDGross price for quantities from 3 pcs - 13.56 USD
Net price for quantities from 5 pcs - 13.01 USDGross price for quantities from 5 pcs - 13.01 USD
Net price for quantities from 10 pcs - 12.02 USDGross price for quantities from 10 pcs - 12.02 USD
Net price for quantities from 30 pcs - 10.23 USDGross price for quantities from 30 pcs - 10.23 USD
Net price for quantities from 60 pcs - 9.32 USDGross price for quantities from 60 pcs - 9.32 USD
Net price for quantities from 120 pcs - 8.95 USDGross price for quantities from 120 pcs - 8.95 USD
Net price for quantities from 150 pcs - 8.82 USDGross price for quantities from 150 pcs - 8.82 USD
Net price for quantities from 510 pcs - 8.39 USDGross price for quantities from 510 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs