+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH150N60C3

Transistor: IGBT; GenX3™; 600V; 150A; 1.36kW; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH150N60C3
TME Symbol:
IXXH150N60C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
600V
Collector current
150A
Power dissipation
1.36kW
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
700A
Mounting
THT
Gate charge
200nC
Kind of package
tube
Turn-on time
0.1µs
Turn-off time
230ns
Gross weight6.13 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH150N60C3
50 in TME stock
Net price for quantities from 1 pcs - 15.25 USDGross price for quantities from 1 pcs - 15.25 USD
Net price for quantities from 3 pcs - 13.85 USDGross price for quantities from 3 pcs - 13.85 USD
Net price for quantities from 10 pcs - 12.10 USDGross price for quantities from 10 pcs - 12.10 USD
Net price for quantities from 30 pcs - 10.90 USDGross price for quantities from 30 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs