+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH30N65B4

Transistor: IGBT; GenX4™; 650V; 30A; 230W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH30N65B4
TME Symbol:
IXXH30N65B4

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
230W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
146A
Mounting
THT
Gate charge
52nC
Kind of package
tube
Turn-on time
65ns
Turn-off time
206ns
Gross weight6.08 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH30N65B4
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 30 pcs - 4.76 USDGross price for quantities from 30 pcs - 4.76 USD
Net price for quantities from 60 pcs - 4.41 USDGross price for quantities from 60 pcs - 4.41 USD
Net price for quantities from 120 pcs - 4.10 USDGross price for quantities from 120 pcs - 4.10 USD
Net price for quantities from 150 pcs - 4.00 USDGross price for quantities from 150 pcs - 4.00 USD
Net price for quantities from 300 pcs - 3.74 USDGross price for quantities from 300 pcs - 3.74 USD
Net price for quantities from 510 pcs - 3.57 USDGross price for quantities from 510 pcs - 3.57 USD
Net price for quantities from 750 pcs - 3.44 USDGross price for quantities from 750 pcs - 3.44 USD
Net price for quantities from 1020 pcs - 3.35 USDGross price for quantities from 1020 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs