+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH30N65B4D1

Transistor: IGBT; GenX4™; 650V; 30A; 230W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH30N65B4D1
TME Symbol:
IXXH30N65B4D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
230W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
146A
Mounting
THT
Gate charge
52nC
Kind of package
tube
Turn-on time
65ns
Turn-off time
206ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH30N65B4D1
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 30 pcs - 5.34 USDGross price for quantities from 30 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.