+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH50N60B3D1

Transistor: IGBT; GenX3™; 600V; 50A; 600W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH50N60B3D1
TME Symbol:
IXXH50N60B3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
600V
Collector current
50A
Power dissipation
600W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
70nC
Kind of package
tube
Turn-on time
75ns
Turn-off time
320ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH50N60B3D1
0 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 3 pcs - 12.26 USDGross price for quantities from 3 pcs - 12.26 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
Net price for quantities from 30 pcs - 9.19 USDGross price for quantities from 30 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.