+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH60N65B4

Transistor: IGBT; GenX4™; 650V; 60A; 536W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH60N65B4
TME Symbol:
IXXH60N65B4

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
536W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
265A
Mounting
THT
Gate charge
86nC
Kind of package
tube
Turn-on time
94ns
Turn-off time
208ns
Gross weight6.13 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH60N65B4
154 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 6.99 USDGross price for quantities from 3 pcs - 6.99 USD
Net price for quantities from 5 pcs - 6.56 USDGross price for quantities from 5 pcs - 6.56 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
Net price for quantities from 30 pcs - 5.04 USDGross price for quantities from 30 pcs - 5.04 USD
Net price for quantities from 60 pcs - 4.87 USDGross price for quantities from 60 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs