+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | GenX4™, Trench, XPT™ | |
Collector-emitter voltage | 650V | |
Collector current | 60A | |
Power dissipation | 536W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 260A | |
Mounting | THT | |
Gate charge | 86nC | |
Kind of package | tube | |
Turn-on time | 110ns | |
Turn-off time | 164ns |