+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXH75N60C3

Transistor: IGBT; GenX3™; 600V; 75A; 750W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH75N60C3
TME Symbol:
IXXH75N60C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
600V
Collector current
75A
Power dissipation
750W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
107nC
Kind of package
tube
Turn-on time
105ns
Turn-off time
165ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH75N60C3
0 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 3 pcs - 12.35 USDGross price for quantities from 3 pcs - 12.35 USD
Net price for quantities from 10 pcs - 10.89 USDGross price for quantities from 10 pcs - 10.89 USD
Net price for quantities from 30 pcs - 9.79 USDGross price for quantities from 30 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.