+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXK200N60B3

Transistor: IGBT; GenX3™; 600V; 200A; 1.63kW; TO264


Manufacturer: IXYS

Manufacturer part number:
IXXK200N60B3
TME Symbol:
IXXK200N60B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
600V
Collector current
200A
Power dissipation
1.63kW
Case
TO264
Gate-emitter voltage
±20V
Pulsed collector current
900A
Mounting
THT
Gate charge
315nC
Kind of package
tube
Turn-on time
140ns
Turn-off time
395ns
Gross weight10 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXK200N60B3
0 in TME stock
Net price for quantities from 1 pcs - 31.91 USDGross price for quantities from 1 pcs - 31.91 USD
Net price for quantities from 3 pcs - 28.53 USDGross price for quantities from 3 pcs - 28.53 USD
Net price for quantities from 10 pcs - 25.27 USDGross price for quantities from 10 pcs - 25.27 USD
Net price for quantities from 25 pcs - 22.71 USDGross price for quantities from 25 pcs - 22.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.