+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYA15N65C3D1

Transistor: IGBT; GenX3™; 650V; 15A; 200W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXYA15N65C3D1
TME Symbol:
IXYA15N65C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
200W
Case
TO263
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
SMD
Gate charge
19nC
Kind of package
tube
Turn-on time
36ns
Turn-off time
102ns
Gross weight1.49 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA15N65C3D1
149 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs