+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH100N65A3

Transistor: IGBT; GenX3™; 650V; 100A; 470W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH100N65A3
TME Symbol:
IXYH100N65A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
100A
Power dissipation
470W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
480A
Mounting
THT
Gate charge
178nC
Kind of package
tube
Turn-on time
87ns
Turn-off time
459ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH100N65A3
0 in TME stock
Net price for quantities from 1 pcs - 21.78 USDGross price for quantities from 1 pcs - 21.78 USD
Net price for quantities from 3 pcs - 19.57 USDGross price for quantities from 3 pcs - 19.57 USD
Net price for quantities from 10 pcs - 17.24 USDGross price for quantities from 10 pcs - 17.24 USD
Net price for quantities from 30 pcs - 15.72 USDGross price for quantities from 30 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.