+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH100N65C3

Transistor: IGBT; GenX3™; 650V; 100A; 830W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH100N65C3
TME Symbol:
IXYH100N65C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
100A
Power dissipation
830W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
420A
Mounting
THT
Gate charge
172nC
Kind of package
tube
Turn-on time
62ns
Turn-off time
200ns
Gross weight6.1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH100N65C3
275 in TME stock
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 5 pcs - 12.34 USDGross price for quantities from 5 pcs - 12.34 USD
Net price for quantities from 10 pcs - 11.39 USDGross price for quantities from 10 pcs - 11.39 USD
Net price for quantities from 30 pcs - 9.27 USDGross price for quantities from 30 pcs - 9.27 USD
Net price for quantities from 60 pcs - 8.95 USDGross price for quantities from 60 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs