+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH40N65C3

Transistor: IGBT; GenX3™; 650V; 40A; 300W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH40N65C3
TME Symbol:
IXYH40N65C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
300W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
66nC
Kind of package
tube
Turn-on time
64ns
Turn-off time
160ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH40N65C3
0 in TME stock
Net price for quantities from 300 pcs - 3.65 USDGross price for quantities from 300 pcs - 3.65 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.