+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH50N120C3D1

Transistor: IGBT; GenX3™; 1.2kV; 50A; 625W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH50N120C3D1
TME Symbol:
IXYH50N120C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
625W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
210A
Mounting
THT
Gate charge
142nC
Kind of package
tube
Turn-on time
96ns
Turn-off time
0.22µs
Gross weight6.08 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH50N120C3D1
39 in TME stock
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 3 pcs - 12.06 USDGross price for quantities from 3 pcs - 12.06 USD
Net price for quantities from 5 pcs - 11.60 USDGross price for quantities from 5 pcs - 11.60 USD
Net price for quantities from 10 pcs - 10.81 USDGross price for quantities from 10 pcs - 10.81 USD
Net price for quantities from 30 pcs - 10.27 USDGross price for quantities from 30 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs