+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH50N65C3D1

Transistor: IGBT; GenX3™; 650V; 50A; 600W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH50N65C3D1
TME Symbol:
IXYH50N65C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
600W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
250A
Mounting
THT
Gate charge
86nC
Kind of package
tube
Turn-on time
56ns
Turn-off time
145ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH50N65C3D1
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 3 pcs - 8.91 USDGross price for quantities from 3 pcs - 8.91 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 30 pcs - 7.08 USDGross price for quantities from 30 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.