+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH60N90C3

Transistor: IGBT; GenX3™; 900V; 60A; 750W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH60N90C3
TME Symbol:
IXYH60N90C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
900V
Collector current
60A
Power dissipation
750W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
310A
Mounting
THT
Gate charge
107nC
Kind of package
tube
Turn-on time
104ns
Turn-off time
268ns
Gross weight6.09 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH60N90C3
256 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 5 pcs - 9.38 USDGross price for quantities from 5 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 30 pcs - 7.17 USDGross price for quantities from 30 pcs - 7.17 USD
Net price for quantities from 60 pcs - 6.71 USDGross price for quantities from 60 pcs - 6.71 USD
Net price for quantities from 120 pcs - 6.48 USDGross price for quantities from 120 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs