+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYH85N120C4

Transistor: IGBT; 1.2kV; 85A; 1.15kW; TO247-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYH85N120C4
TME Symbol:
IXYH85N120C4

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
85A
Power dissipation
1.15kW
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
420A
Mounting
THT
Gate charge
192nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH85N120C4
0 in TME stock
Net price for quantities from 300 pcs - 9.75 USDGross price for quantities from 300 pcs - 9.75 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.